The SN5409W is a 2-input AND gate logic IC with a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5 volts and has a propagation delay of 24 nanoseconds. The device is packaged in a 14-pin DFP package with a width of 6.29 millimeters and a length of 9.21 millimeters. It can withstand operating temperatures between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 24 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |