The SN54116J is a dual 4-bit D latch logic IC from Rochester Electronics, featuring a 24-pin CDIP package and a military temperature grade. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 22ns. The device is designed for use in TTL/H/L logic applications and has a true output polarity. The SN54116J is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D LATCH |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |