The SN5412J is a 14-pin dual NAND gate IC from Rochester Electronics, with a temperature grade of MILITARY and a logic IC type of NAND GATE. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 45ns. The IC is packaged in a DIP and has a width and length of 7.62mm and 19.56mm, respectively. It is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Rochester Electronics SN5412J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 45 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN5412J to view detailed technical specifications.
No datasheet is available for this part.