The SN5474J is a dual flip-flop integrated circuit with a propagation delay of 40ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 14-pin DIP package and features a positive edge trigger type. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Rochester Electronics SN5474J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN5474J to view detailed technical specifications.
No datasheet is available for this part.