The SN5486W is a 14-pin dual in-line package (DFP) XOR gate from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is suitable for military applications. The device has a supply voltage range of 4.5V to 5.5V and a propagation delay of 22ns. It is a part of the TTL/H/L family and is used in logic ICs, specifically gates and inverters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |