The SN5493AW is a dual 3-bit binary counter from Rochester Electronics. It features a 14-pin DUAL terminal position and operates within a temperature range of -55 to 125°C. This TTL/H/L logic IC type has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The counter has a propagation delay of 51 units and a maximum frequency of 16 MHz. It is designed for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN5493AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 51 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 16 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |