The SN5495AJ is a 14-pin dual 4-bit parallel in/out shift register with a TTL/H/L logic IC type. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a propagation delay of 32ns and a maximum frequency of 36 MHz. It is available in a DIP package with dimensions of 7.62mm in width and 19.56mm in length. The SN5495AJ is a military temperature grade component.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN5495AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 36 |
| REACH | unknown |
| Military Spec | False |