The SN5496J is a 5-bit parallel in parallel out shift register from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is available in a DIP-16 package. The logic IC is designed to function with a supply voltage between 4.5V and 5.5V, with a nominal voltage of 5V. It features a propagation delay of 40ns and supports a maximum frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN5496J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |