The SN54ALS12AJ is a 14-pin dual NAND gate IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is available in a DIP-14 package. The device has a propagation delay of 59ns and is designed for use with a supply voltage of 4.5 to 5.5V. It features three inputs and is part of the ALS family of logic ICs.
Rochester Electronics SN54ALS12AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 59 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54ALS12AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.