This 4-bit binary counter is a 20-pin DIP packaged logic IC with a military temperature grade. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The counter can be triggered by a positive edge and counts up. It has a propagation delay of 21ns and a maximum frequency of 25MHz.
Rochester Electronics SN54ALS561AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ALS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54ALS561AJ to view detailed technical specifications.
No datasheet is available for this part.