The SN54F21J is a dual AND gate IC with 14 terminals, operating over a temperature range of -55 to 125 degrees Celsius. It is a 5V logic IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 5.9ns and features a military temperature grade. It is packaged in a DIP-14 package with a width of 7.62mm and a length of 19.56mm.
Rochester Electronics SN54F21J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 5.9 |
| Number of Inputs | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54F21J to view detailed technical specifications.
No datasheet is available for this part.