The SN54F51J is a dual AND-OR-INVERT gate logic IC with a military temperature grade. It operates over a supply voltage range of 4.5V to 5.5V and has a propagation delay of 5ns. The device is packaged in a 14-pin DIP and has a width of 7.62mm and a length of 19.56mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN54F51J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 5 |
| Number of Inputs | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |