The SN54HC283J is a 16-pin dual-in-line package arithmetic logic unit with a 4-bit operation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device operates within a supply voltage range of 2V to 6V and has a propagation delay of 262ns. It is a member of the HC/UH family and is designed for use in military-grade applications.
Rochester Electronics SN54HC283J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 262 |
| Number of Bits | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54HC283J to view detailed technical specifications.
No datasheet is available for this part.