The SN54LS00J is a dual NAND gate IC from Rochester Electronics, featuring a 14-pin DIP package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 15ns. The device is designed to work with a supply voltage of 4.5V to 5.5V and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN54LS00J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |