The SN54LS112AW is a 16-bit dual JK flip-flop integrated circuit from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device features a propagation delay of 20ns and a maximum frequency of 45MHz. It is packaged in a 16-pin DFP package and is suitable for use in military-grade applications.
Rochester Electronics SN54LS112AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 45 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54LS112AW to view detailed technical specifications.
No datasheet is available for this part.