The SN54LS147W is a 9-bit encoder with a propagation delay of 33ns. It operates over a military temperature range of -55°C to 125°C. The device is packaged in a 16-pin DFP package with a width of 6.73mm and a length of 10.2mm. It is a member of the LS family of logic ICs and is designed for use in arithmetic and logic unit applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 9 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |