The SN54LS395AW is a 16-pin dual in-line package (DFP) shift register from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The device has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. It features a propagation delay of 30ns and supports a maximum frequency of 30MHz. The shift register is a parallel in parallel out type and has a true output polarity, with a count direction set to right and a trigger type of negative edge.
Rochester Electronics SN54LS395AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54LS395AW to view detailed technical specifications.
No datasheet is available for this part.