The SN54LS399J is a 16-bit D flip-flop integrated circuit with a propagation delay of 32ns. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a 16-pin dual-in-line package (DIP) with a width of 7.62mm and a length of 19.56mm. It is designed for military temperature grade applications and is a member of the LS family of logic ICs.
Rochester Electronics SN54LS399J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54LS399J to view detailed technical specifications.
No datasheet is available for this part.