The SN54LS42J is a decimal decoder/driver from Rochester Electronics, featuring a 16-pin DIP package and a military temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a propagation delay of 30ns. The device is suitable for use in applications requiring inverted output polarity and can withstand temperatures from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN54LS42J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |