The SN54S133J is a 16-pin dual in-line military-grade NAND gate IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a logic IC type with 13 inputs and a propagation delay of 7 units. The device is packaged in a DIP package with a width of 7.62mm and a length of 19.56mm. It operates on a supply voltage of 4.5 to 5.5 volts and has a JEDEC package code of R-CDIP-T16.
Rochester Electronics SN54S133J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | S |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 13 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54S133J to view detailed technical specifications.
No datasheet is available for this part.