The SN54S135J is a dual XOR/XNOR gate IC from Rochester Electronics, featuring a 16-pin CDIP-16 package. It operates within a temperature range of -55°C to 125°C, with a supply voltage of 4.5V to 5.5V. This military-grade logic IC has a propagation delay of 15ns and supports 2 inputs. It is suitable for use in a variety of applications requiring XOR/XNOR gate functionality.
Rochester Electronics SN54S135J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR/XNOR GATE |
| Family | S |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54S135J to view detailed technical specifications.
No datasheet is available for this part.