The SN54S153W is a dual multiplexer with 16 inputs and 2 functions, operating at a supply voltage of 5V. It features a propagation delay of 9ns and a temperature grade of military. The device is packaged in a 16-pin R-GDFP-F16 package, measuring 6.73mm in width and 10.2mm in length. It is designed to operate within a temperature range of -55°C to 125°C.
Rochester Electronics SN54S153W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | S |
| Propagation Delay (tpd) | 9 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54S153W to view detailed technical specifications.
No datasheet is available for this part.