AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14
Rochester Electronics SN54S15J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | S |
| Propagation Delay (tpd) | 9 |
| Number of Inputs | 3 |
| Screening Level | MIL-PRF-38535 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics SN54S15J to view detailed technical specifications.
No datasheet is available for this part.