The SN54S299J is a 20-pin DIP logic IC with a parallel in/parallel out shift register configuration. It operates within a temperature range of -55 to 125°C and is supplied with a voltage of 4.5 to 5.5V. The device has a propagation delay of 21ns and a maximum frequency of 50MHz. It features a true output polarity and bidirectional count direction with a positive edge trigger. The SN54S299J is a military-grade component.
Rochester Electronics SN54S299J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.195 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | S |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54S299J to view detailed technical specifications.
No datasheet is available for this part.