Arithmetic Logic Unit 4-Bit 1-Element Bipolar 20-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
| Logic Family | S |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |