The SN54S64J is a military-grade AND-OR-INVERT GATE logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and a dual terminal position. The IC is packaged in a 14-pin CERAMIC DIP with dimensions of 7.62mm in width and 19.56mm in length. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 5.5ns.
Rochester Electronics SN54S64J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | S |
| Propagation Delay (tpd) | 5.5 |
| Number of Inputs | 11 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.