Rochester Electronics SN65C3223EDWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN65C3223EDWR to view detailed technical specifications.
No datasheet is available for this part.