The SN7412N is a dual NAND gate IC from Rochester Electronics, packaged in a 14-pin DIP. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The IC features a propagation delay of 45ns and has three inputs and three functions. It is available in a DIP14 package with dimensions of 7.62mm in width and 19.305mm in length.
Rochester Electronics SN7412N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 45 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN7412N to view detailed technical specifications.
No datasheet is available for this part.