The SN7413N is a dual 4-input NAND gate IC from Rochester Electronics, featuring a commercial temperature grade and a 14-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 22 nanoseconds. The device is designed for use with 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The SN7413N is a member of the TTL/H/L logic family and is suitable for use in a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |