The SN74165J is an 8-bit parallel-in serial-out shift register from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin DIP. It is designed to work with a supply voltage of 4.75 to 5.25 volts. The SN74165J features a propagation delay of 31 nanoseconds and a maximum frequency of 20 MHz. It is a TTL/H/L family logic IC with a positive edge trigger and complementary output polarity.
Rochester Electronics SN74165J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74165J to view detailed technical specifications.
No datasheet is available for this part.