The SN74190N is a commercial temperature decade counter with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and a propagation delay of 36 nanoseconds. The counter is bidirectional and has a maximum frequency of 20 MHz. It is available in a 16-pin DIP package.
Rochester Electronics SN74190N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECADE COUNTER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74190N to view detailed technical specifications.
No datasheet is available for this part.