The SN74265N3 is a 16-pin dual AND/NAND gate IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a propagation delay of 18ns. This TTL/H/L logic IC is designed to work with a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. It features 2 inputs and 2 functions, packaged in a 16-pin DIP.
Rochester Electronics SN74265N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND/NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 18 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.