The SN74273N3 is an 8-bit D flip-flop integrated circuit from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and is packaged in a 20-pin PDIP package with dimensions of 7.62mm in width and 24.325mm in length. It is designed for use with a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a propagation delay of 27ns and a maximum frequency of 30MHz.
Rochester Electronics SN74273N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.325 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74273N3 to view detailed technical specifications.
No datasheet is available for this part.