This 20-pin commercial temperature J-K BAR FLIP-FLOP operates at a supply voltage of 5V with a maximum voltage of 5.25V and minimum voltage of 4.75V. It features a propagation delay of 30ns and a maximum frequency of 35MHz. The device has 4 bits and a true output polarity with a negative edge trigger. It is packaged in a 20-pin DIP package with a width of 7.62mm and a length of 25.4mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 35 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |