This 14-pin dual JK flip-flop operates within a commercial temperature range of 0 to 70 degrees Celsius. It is designed to function with a supply voltage of 4.75 to 5.25 volts. The device features a propagation delay of 40 nanoseconds and a maximum frequency of 15 MHz. The flip-flop is available in a 14-pin DIP package, suitable for through-hole mounting.
Rochester Electronics SN7472N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 7472 |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN7472N3 to view detailed technical specifications.
No datasheet is available for this part.