The SN7474N is a dual D flip-flop integrated circuit with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has 14 terminals and a propagation delay of 40 nanoseconds. It is packaged in a 14-pin DIP and is part of the TTL/H/L family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN7474N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.