The SN74ABT162827DLR is a 10-bit dual bus driver IC from Rochester Electronics, operating within a temperature range of -40 to 85 degrees Celsius. It has 56 terminals and is packaged in a 0.300 inch plastic SSOP-56 package. The device is designed for industrial applications and has a propagation delay of 4.7 units. It can handle a supply voltage of 4.5 to 5.5 volts and is a member of the ABT family of logic ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |