This industrial-grade bus driver IC features a 20-pin R-PDSO-G20 package and operates within a temperature range of -40°C to 85°C. It has a supply voltage range of 4.5V to 5.5V and a propagation delay of 7.1ns. The device has 2 ports and 8-bit functionality, with true output polarity. It is a single-function device with a JEDEC package code of R-PDSO-G20.
Sign in to ask questions about the Rochester Electronics SN74ABT574DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics SN74ABT574DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 7.1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ABT574DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.