The SN74AC00PWLE is a dual NAND gate IC from Rochester Electronics, featuring a 14-pin TSSOP package and operating over an industrial temperature range of -40°C to 85°C. This device is designed for use with supply voltages between 2V and 6V, with a nominal voltage of 3.3V. The IC has a propagation delay of 10ns and supports 2 inputs, making it suitable for a variety of logic gate applications.
Rochester Electronics SN74AC00PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.