The SN74AC32DRE4 is a dual OR gate IC from Rochester Electronics, featuring a supply voltage range of 2V to 6V and an industrial temperature grade. It has a propagation delay of 10ns and operates at a maximum temperature of 85°C. The device is packaged in a GREEN, PLASTIC, SOIC-14 package and is suitable for use in logic applications.
Rochester Electronics SN74AC32DRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.