The SN74ACT08PWLE is a dual AND gate logic IC from Rochester Electronics, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 10ns. This industrial-grade logic IC is designed for use with a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V.
Rochester Electronics SN74ACT08PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.