This 14-pin dual NAND gate IC operates at a supply voltage of 4.5 to 5.5V and has a propagation delay of 8ns. It is available in a commercial temperature range from 0 to 70°C. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.305mm in length.
Rochester Electronics SN74ALS1000AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ALS |
| Propagation Delay (tpd) | 8 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ALS1000AN to view detailed technical specifications.
No datasheet is available for this part.