The SN74ALS1032AN is a commercial-grade OR gate logic IC with 4 functions, operating on a supply voltage of 5V. It has a propagation delay of 12ns and a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.305mm. It is suitable for use in a variety of applications requiring OR gate logic functions.
Rochester Electronics SN74ALS1032AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | ALS |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ALS1032AN to view detailed technical specifications.
No datasheet is available for this part.