Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SO-20
Rochester Electronics SN74ALS1244ADW technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.