The SN74ALS174DE4 is a 16-input dual D flip-flop with a commercial operating temperature range of 0 to 70 degrees Celsius. It is a 16-pin device with a JEDEC package code of R-PDSO-G16 and a SOP package type. The logic IC operates at a supply voltage of 4.5 to 5.5 volts and has a propagation delay of 17 nanoseconds. The device is a member of the ALS family and is suitable for use in a variety of digital logic applications.
Rochester Electronics SN74ALS174DE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ALS |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 50 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.