ALS SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, PDIP52
Rochester Electronics SN74ALS632BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 66.55 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | ALS |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 32 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ALS632BN to view detailed technical specifications.
No datasheet is available for this part.