ALVC/VCX/A SERIES, 9-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56
Rochester Electronics SN74ALVCH162409DLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS EXCHANGER |
| Family | ALVC/VCX/A |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.