The SN74ALVCH16600DGGR is an 18-bit registered bus transceiver with a supply voltage range of 1.65 to 3.6V. It features a propagation delay of 7.3ns and operates over an industrial temperature range of -40 to 85°C. The device is packaged in a TSSOP-56 package and is suitable for use in a variety of logic IC applications.
Rochester Electronics SN74ALVCH16600DGGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.3 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ALVCH16600DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.