The SN74AS882ANT is a commercial-grade logic IC with a look-ahead carry generator function, featuring 8-bit operation and a 24-pin DIP package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device has a propagation delay of 14 units and is available in a 24-pin DIP package with a width of 7.62mm and a length of 31.64mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74AS882ANT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.64 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | AS |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.