AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, BGA5, GREEN, DSBGA-5
Rochester Electronics SN74AUC1G125YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 2.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.